| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879642-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879642-6 |
4-1879642-6
| Heilind Number: | AMP4-1879642-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879642-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with precision and reliability using this H8 4K7 0.1% 25PPM axial-leaded resistor. With a power rating of 0.25 W and a resistance of 4.7 KΩ, it ensures optimal performance even in extreme temperature conditions ranging from -55 to 155 °C. The thin film element type guarantees accuracy, with a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C. Featuring tinned copper leads for easy installation, this resistor is designed for durability, rated for a voltage of 350 V. Ideal for a wide range of applications, it meets high-quality standards for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


