4-1879644-3

Heilind Number:AMP4-1879644-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879644-3
ECAD Model:
3D Model

Description:

H8 5K36 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879644-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.36 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879644-3

Detailed Description

Enhance your circuitry with the precision of our H8 resistor, boasting a 5.36 KΩ resistance with a tight 1% tolerance for reliable performance. Built for durability, this thin film resistor can withstand temperatures ranging from -55 to 155 °C, making it ideal for a variety of applications. With a power rating of .25 W and a rated voltage of 350 V, it ensures stable operation even in demanding environments. The axial leaded design with tinned copper leads allows for easy installation, while the ±25 ppm/°C temperature coefficient guarantees consistent performance. Upgrade your setup with this high-quality component, perfect for through hole resistor applications.