4-1879644-5

Heilind Number:AMP4-1879644-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879644-5
ECAD Model:
3D Model

Description:

H8 5K62 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879644-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.62 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879644-5

Detailed Description

Achieve precise resistance with this H8 5K62 1% 25PPM Axial Leaded Thin Film Resistor. Designed for reliable performance in a variety of applications, it features a power rating of .25 W and a resistance of 5.62 KΩ. With tinned copper leads for easy installation, this resistor operates effectively in temperatures ranging from -55 to 155 °C. Its 1% tolerance ensures accurate performance, while the ±25 ppm/°C temperature coefficient guarantees stability. Measuring 7.2 x 2.5 mm, this component is suitable for through hole mounting and has a rated voltage of 350 V. Ideal for use in electronic circuits, it offers dependable functionality for your projects. Please note that this product is not RoHS compliant.