4-1879645-0

Heilind Number:AMP4-1879645-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879645-0
ECAD Model:
3D Model

Description:

H8 64R9 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879645-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:64.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879645-0

Detailed Description

Enhance your circuitry with this precision H8 64R9 resistor, meticulously crafted with a thin film element for optimal performance. With a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate and stable resistance in a wide operating temperature range from -55 to 155 °C. Designed for high-power applications, this resistor boasts a power rating of .25 W and a rated voltage of 350 V. Its axial leaded mount type and tinned copper termination leads make for easy and secure installation. Measuring 7.2 x 2.5 mm, it is compact yet robust, meeting the demands of various electronic designs. Upgrade to this reliable component for superior circuit protection and efficiency.