4-1879645-2

Heilind Number:AMP4-1879645-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879645-2
ECAD Model:
3D Model

Description:

H8 71R5 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879645-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:71.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879645-2

Detailed Description

Enhance precision in your electronic circuits with this H8 71R5 resistor. With a resistance of 71.5 Ω and a tolerance of 0.5%, it ensures reliable performance. The thin film element type and ±50 ppm/°C temperature coefficient guarantee stable operation even in extreme environments, with an operating temperature range of -55 to 155 °C. Suitable for through hole mounting, this resistor features tinned copper leads for effortless installation. Its compact 7.2 x 2.5 mm dimensions and 350 V rated voltage make it ideal for various applications in the electronics industry. Meeting high-quality standards, it offers a power rating of .25 W and complies with RoHS regulations. Upgrade your circuit design with this precision component.