| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879645-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 75 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879645-3 |
4-1879645-3
| Heilind Number: | AMP4-1879645-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879645-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision-engineered axial leaded resistor. With a resistance of 75 ohms and a thin film element, it guarantees reliable performance and stability in a wide temperature range from -55 to 155°C. The tolerance of 0.5% and low temperature coefficient of ±50 ppm/°C ensure accurate operation, making it ideal for critical applications. Rated for 350V and with a power rating of 0.25W, it offers robust performance. Its compact dimensions of 7.2 x 2.5mm and tinned copper leads make it easy to install. Perfect for demanding electronic projects, this resistor is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


