4-1879645-7

Heilind Number:AMP4-1879645-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879645-7
ECAD Model:
3D Model

Description:

H8 90R9 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879645-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:90.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879645-7

Detailed Description

Enhance your electronic circuitry with the H8 90R9 0.5% 50PPM resistor. With a power rating of 0.25 W and a resistance of 90.9 Ω, this axial leaded component ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Its thin film element type, coupled with a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, guarantees precise and stable functionality. Featuring tinned copper leads for secure termination, this resistor is designed for easy installation and durability. Compliant with RoHS standards, it is an environmentally friendly choice for your through hole resistor needs. Upgrade your devices with the high-quality construction and performance of the H8 90R9 resistor.