4-1879645-9

Heilind Number:AMP4-1879645-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879645-9
ECAD Model:
3D Model

Description:

H8 100R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879645-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879645-9

Detailed Description

Upgrade your circuit with the precision and reliability of our H8 100Ω 0.5% axial leaded resistor. With a power rating of 0.25W and a tight tolerance of ±0.5%, this thin film resistor ensures stable performance even in extreme temperatures ranging from -55 to 155°C. Its tinned copper leads guarantee secure connectivity, while its compact 7.2 x 2.5mm dimensions make it easy to integrate into your design. Built for durability, it's rated for a maximum voltage of 350V and features a low temperature coefficient of ±50 ppm/°C. Trust in its quality for your through-hole resistor needs.