4-1879646-0

Heilind Number:AMP4-1879646-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879646-0
ECAD Model:
3D Model

Description:

H8 7K5 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879646-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879646-0

Detailed Description

Enhance circuit performance with our precision Thin Film Resistor, featuring a resistance of 7.5 KΩ with a tight tolerance of 0.5%. Designed for reliability, it boasts a low temperature coefficient of ±50 ppm/°C and can operate in a wide temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is suitable for diverse applications. Its axial leaded mount type and tinned copper termination ensure easy and secure installation. Measuring 7.2 x 2.5 mm, it offers compact yet efficient performance, making it ideal for use in various electronic setups. Crafted to high standards, this resistor is a dependable choice for demanding projects. Please note that it is not RoHS compliant.