4-1879646-5

Heilind Number:AMP4-1879646-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879646-5
ECAD Model:
3D Model

Description:

H8 9K53 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879646-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:9.53 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879646-5

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor. Featuring a H8 9K53 thin film element, it guarantees precision with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. With a power rating of 0.25 W and a resistance of 9.53 KΩ, it is suitable for various applications. Operating efficiently in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, it ensures reliability. The leaded termination type with tinned copper leads allows for easy installation. Ideal for through-hole mounting, this resistor is a dependable component for your electronic projects. [dimension: 7.2 x 2.5 mm]