4-1879647-3

Heilind Number:AMP4-1879647-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879647-3
ECAD Model:
3D Model

Description:

H8 1M0 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879647-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879647-3

Detailed Description

Meet your precision resistance needs with this Axial Leaded thin film resistor. With a resistance of 1 MΩ and a tolerance of 0.5%, it ensures accurate performance in a variety of applications. Operating in a wide temperature range from -55 to 155 °C, and with a power rating of .25 W and a rated voltage of 350 V, it offers reliable functionality in demanding environments. The ±50 ppm/°C temperature coefficient guarantees stable performance over time. Featuring tinned copper leads for easy installation, this resistor is ideal for use in through hole mounting applications. Built to last, it complies with RoHS regulations for environmentally friendly manufacturing. Add this high-quality component to your electronic projects for precise and dependable resistance.