4-1879648-1

Heilind Number:AMP4-1879648-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879648-1
ECAD Model:
3D Model

Description:

H4P 68R1 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879648-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:68.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879648-1

Detailed Description

Enhance the precision and reliability of your circuitry with our H4P 68R1 0.5% Thin Film Resistor. Designed for optimal performance, this resistor features a power rating of 1W, ensuring robust operation even in high-demand applications. With a resistance of 68.1Ω and a tolerance of 0.5%, it offers accurate and stable impedance control. The axial leaded mount type and tinned copper leads make for easy and secure installation. Operating within a wide temperature range of -55 to 155°C and rated for 500V, this resistor is suitable for diverse environments. Its ±100 ppm/°C temperature coefficient guarantees minimal drift over time. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your electronic systems with this Through Hole Resistor for seamless performance.