4-1879648-4

Heilind Number:AMP4-1879648-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879648-4
ECAD Model:
3D Model

Description:

H4P 78R7 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879648-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:78.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879648-4

Detailed Description

Experience precision performance with the H4P 78R7 0.5% 100PPM Axial Leaded Resistor. Boasting a power rating of 1W and a resistance of 78.7 Ω, this resistor is designed to deliver reliable operation even in challenging environments. Its thin film element construction ensures accuracy, while the ±100 ppm/°C temperature coefficient guarantees stable performance across a wide operating temperature range from -55 to 155 °C. With tinned copper leads for secure termination and a rated voltage of 500V, this resistor is ideal for a variety of applications in electronics and beyond. Its compact 10 x 3.7 mm dimensions make it easy to integrate into your designs, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the H4P 78R7 for exceptional quality and durability in your projects.