4-1879648-6

Heilind Number:AMP4-1879648-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879648-6
ECAD Model:
3D Model

Description:

H4P 86R6 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879648-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:86.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879648-6

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4P 86R6 resistor. With a power rating of 1W and a resistance of 86.6Ω, it ensures optimal performance in a wide operating temperature range from -55 to 155°C. The thin film element type, with a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, guarantees accuracy in your designs. Featuring axial leaded mounting and tinned copper terminations, this resistor is suitable for diverse applications. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your projects with this essential component for dependable and efficient performance.