4-1879648-8

Heilind Number:AMP4-1879648-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879648-8
ECAD Model:
3D Model

Description:

H4P 95R3 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879648-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:95.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879648-8

Detailed Description

Elevate your circuitry with the H4P 95R3 resistor, a high-performance component designed for precision and reliability. With a power rating of 1W and a resistance of 95.3Ω, this axial leaded resistor ensures optimal conductivity and stability in various electronic applications. Its thin film element type and tight tolerance of 0.5% deliver accurate performance, while the rated voltage of 500V guarantees safe operation. Featuring tinned copper leads and an operating temperature range of -55 to 155°C, this resistor is built to withstand harsh environmental conditions. Whether you're enhancing existing systems or creating new ones, the H4P 95R3 is the perfect choice for professional-grade electronics projects.