4-1879649-3

Heilind Number:AMP4-1879649-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879649-3
ECAD Model:
3D Model

Description:

H4P 8K66 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879649-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:8.66 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879649-3

Detailed Description

Enhance your circuitry with this high-performance axial-leaded resistor. Boasting a power rating of 1W, it maintains a stable resistance of 8.66 KΩ with a tight tolerance of 0.5%. Crafted with a thin film element and tinned copper leads, it ensures efficient conductivity and durability. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is suitable for diverse applications. With a rated voltage of 500V and a low temperature coefficient of ±100 ppm/°C, it guarantees reliable performance. Explore its benefits in optimizing your electronic designs.