4-1879649-4

Heilind Number:AMP4-1879649-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879649-4
ECAD Model:
3D Model

Description:

H4P 9K09 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879649-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:9.09 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879649-4

Detailed Description

Enhance your circuitry with our precision-engineered H4P 9K09 resistor, boasting a 0.5% tolerance and ±100 ppm/°C temperature coefficient for reliable performance in a wide temperature range from -55 to 155 °C. With a power rating of 1W and a rated voltage of 500V, this axial leaded component is ideal for various applications requiring high precision and stability. The thin film element technology ensures accuracy, while the tinned copper leads provide secure termination. Measuring 10 x 3.7mm, it's compact yet powerful, perfect for space-constrained designs. Upgrade to this high-quality resistor for optimal circuit functionality.