4-1879649-8

Heilind Number:AMP4-1879649-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879649-8
ECAD Model:
3D Model

Description:

H4P 11K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879649-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:11 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879649-8

Detailed Description

Enhance your circuitry with the precision and reliability of this resistor. With a resistance of 11 KΩ and a tolerance of 0.5%, it offers stable performance even in demanding environments, thanks to its operating temperature range of -55 to 155 °C. The thin film element and ±100 ppm/°C temperature coefficient ensure accuracy, while the 1 W power rating and 500 V rated voltage make it suitable for various applications. Its axial leaded mount type and tinned copper leads provide easy installation. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your electronic components collection.