4-1879649-9

Heilind Number:AMP4-1879649-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879649-9
ECAD Model:
3D Model

Description:

H4P 11K5 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879649-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:11.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879649-9

Detailed Description

Enhance your electronic circuits with our H4P 11K5 0.5% 100PPM axial leaded resistor. With a power rating of 1W and a resistance of 11.5 KΩ, this thin film element ensures precise performance even in extreme temperatures ranging from -55 to 155 °C. Its tinned copper leads provide reliable connectivity, while its ±100 ppm/°C temperature coefficient guarantees stability. Operating at a rated voltage of 500V, this resistor is ideal for various applications in the realm of electronics. Trust in its quality craftsmanship and performance, making it a valuable addition to your projects.