4-1879650-1

Heilind Number:AMP4-1879650-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879650-1
ECAD Model:
3D Model

Description:

H4P 909K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879650-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:909 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879650-1

Detailed Description

Enhance your electronic circuitry with the high-performance H4P resistor, a reliable component designed for demanding applications. With a resistance of 909 KΩ and a power rating of 1 W, this thin film resistor ensures precise and stable operation, even in extreme temperatures ranging from -55 to 155 °C. Featuring axial leaded mount type and tinned copper terminations, it guarantees secure and efficient connectivity. Boasting a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, this resistor offers exceptional accuracy and reliability. RoHS compliant and rated for 500 V, it meets stringent environmental standards while providing robust performance. Elevate your design with the H4P resistor, a vital component in the world of electronics.