| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879650-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 953 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879650-2 |
4-1879650-2
| Heilind Number: | AMP4-1879650-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879650-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 953K 0.5% 100PPM Axial Leaded Resistor. With a power rating of 1W and a tolerance of 0.5%, this Thin Film resistor ensures precise performance in demanding applications. Its durable tinned copper leads and resistance of 953 KΩ make it suitable for high-voltage environments, while its wide operating temperature range of -55 to 155 °C guarantees reliability in various conditions. ROHS compliance underscores our commitment to sustainability. Upgrade your setup with this essential component for optimal functionality and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


