| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879654-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 64.9 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879654-0 |
4-1879654-0
| Heilind Number: | AMP4-1879654-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879654-0 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic components with this high-performance axial leaded resistor. With a resistance of 64.9 Ω and a tolerance of 0.5%, this thin film resistor ensures precision in your circuitry. Operating at a wide temperature range from -55 to 155 °C and rated for 350 V, it guarantees reliability in diverse environments. The tinned copper leads provide secure connections, while the compact dimensions of 7.2 x 2.5 mm make it suitable for various applications. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole mounting projects.

