4-1879654-2

Heilind Number:AMP4-1879654-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879654-2
ECAD Model:
3D Model

Description:

H8 71R5 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879654-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:71.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879654-2

Detailed Description

Upgrade your electronic circuits with the precision and reliability of this H8 71R5 resistor. With a resistance of 71.5 Ω and a tolerance of 0.5%, it ensures accurate performance even in demanding applications. The thin film element and axial leaded mount type guarantee efficient heat dissipation and easy installation. Operating within a wide temperature range of -55 to 155 °C, and with a rated voltage of 350 V, this resistor is suitable for various industrial and electronic projects. Its tinned copper leads and RoHS compliance further enhance its durability and environmental friendliness. Trust in the quality and performance of this resistor to meet your electronic component needs.