4-1879654-3

Heilind Number:AMP4-1879654-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879654-3
ECAD Model:
3D Model

Description:

H8 75R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879654-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:75 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879654-3

Detailed Description

Enhance your electronic circuit with the precision and reliability of this H8 75Ω resistor. Featuring a thin film element and a tolerance of 0.5%, it ensures accurate performance in demanding applications. With a power rating of 0.25 W and a rated voltage of 350 V, it can handle high power loads with ease. The axial leaded mount type and tinned copper leads make for easy installation. Operating efficiently in temperatures ranging from -55 to 155 °C, this resistor is suitable for a wide range of environments. Its ±100 ppm/°C temperature coefficient guarantees stable performance over time. Upgrade your projects with this high-quality component.