4-1879654-6

Heilind Number:AMP4-1879654-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879654-6
ECAD Model:
3D Model

Description:

H8 86R6 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879654-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:86.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879654-6

Detailed Description

Enhance your circuit's performance with our H8 86R6 0.5% Thin Film Resistor. With a power rating of 0.25 W and a resistance of 86.6 Ω, this axial leaded resistor ensures reliable operation in a wide temperature range from -55 to 155 °C. Its tinned copper leads provide secure connectivity, while the ±100 ppm/°C temperature coefficient guarantees stable performance. Measuring 7.2 x 2.5 mm, this component is compact yet powerful, with a rated voltage of 350 V. Trust in its precision and durability for your electronic applications. Please note, this product is not RoHS compliant. Elevate your designs with this Through Hole Resistor.