| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879655-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 7.87 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879655-1 |
4-1879655-1
| Heilind Number: | AMP4-1879655-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879655-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality axial leaded resistor, boasting a resistance of 7.87 KΩ with a tight tolerance of 0.5%. Operating efficiently within a wide temperature range of -55 to 155 °C, this thin film resistor ensures reliable performance in diverse environments. With a power rating of .25 W and a rated voltage of 350 V, it is ideal for various electronic applications. The tinned copper leads provide secure and durable connectivity, while the ±100 ppm/°C temperature coefficient guarantees stable operation. RoHS compliance further underscores its quality and environmental responsibility. Elevate your projects with this precision component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


