4-1879655-3

Heilind Number:AMP4-1879655-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879655-3
ECAD Model:
3D Model

Description:

H8 8K66 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879655-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:8.66 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879655-3

Detailed Description

Enhance your electronic circuitry with the H8 8K66 0.5% 100PPM Thin Film Resistor. This high-quality component, with a resistance of 8.66 KΩ and a power rating of 0.25 W, ensures reliable performance in a wide temperature range from -55 to 155 °C. Featuring axial leaded mount type and tinned copper leads for easy installation, it is suitable for various applications. With a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, this resistor guarantees precision and stability in your designs. Trust in its durability, rated for a voltage of 350 V, and rest assured of its compliance with RoHS regulations. Upgrade your through-hole resistor collection with this essential component.