| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879655-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 9.53 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879655-5 |
4-1879655-5
| Heilind Number: | AMP4-1879655-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879655-5 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise resistance with our H8 9K53 through hole resistor. Designed for high performance, this resistor offers a 0.5% tolerance and a temperature coefficient of ±100 ppm/°C, ensuring reliable operation in a wide range of environments. With a power rating of .25 W and a rated voltage of 350 V, it's ideal for various applications. The axial leaded mount type and tinned copper leads make installation a breeze, while the thin film element type guarantees durability. Operating smoothly at temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your electronic projects. Please note that it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


