4-1879656-0

Heilind Number:AMP4-1879656-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879656-0
ECAD Model:
3D Model

Description:

H8 866K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879656-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:866 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879656-0

Detailed Description

Upgrade your electronic circuits with the H8 Thin Film Resistor, designed for precision performance. With a resistance of 866 KΩ and a tolerance of 0.5%, this axial leaded component ensures accurate signal processing. Operating in a wide temperature range from -55 to 155 °C, it maintains stability even in harsh environments. The rated voltage of 350 V and power rating of 0.25 W make it suitable for various applications. Crafted with tinned copper leads, it guarantees efficient connectivity. Its compact dimensions of 7.2 x 2.5 mm and ±100 ppm/°C temperature coefficient further enhance its versatility. Perfect for professional use, this resistor is a reliable choice for your electronics projects.