4-1879657-0

Heilind Number:AMP4-1879657-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879657-0
ECAD Model:
3D Model

Description:

H4 25R5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879657-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:25.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879657-0

Detailed Description

Enhance circuit precision with our H4 25R5 thin film resistor, meticulously crafted for accuracy and reliability. Boasting a resistance of 25.5 Ω with a tight tolerance of 0.1%, this component ensures consistent performance even in demanding environments. Operating at temperatures ranging from -55 to 155 °C, it is designed for versatility. With a power rating of 0.5 W and a rated voltage of 350 V, it offers robust functionality. Its axial leaded mount type and tinned copper leads guarantee easy and secure installation. The ±15 ppm/°C temperature coefficient further underlines its stability, making it an ideal choice for critical applications. Explore our range of through-hole resistors for superior electronic solutions.