4-1879657-2

Heilind Number:AMP4-1879657-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879657-2
ECAD Model:
3D Model

Description:

H4 26R7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879657-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:26.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879657-2

Detailed Description

Discover the precision and reliability of this H4 26R7 0.1% Thin Film Axial Leaded Resistor. With a power rating of .5W and a resistance of 26.7Ω, it offers exceptional performance in a compact 10 x 3.7mm package. Operating efficiently in a wide temperature range from -55 to 155°C, this resistor is ideal for demanding applications. Its tinned copper leads ensure secure connectivity, while the ±15 ppm/°C temperature coefficient guarantees stable operation. Whether used in industrial equipment or electronic devices, this resistor is a dependable component for maintaining accuracy in voltage regulation. Please note that this product is not RoHS compliant.