4-1879657-3

Heilind Number:AMP4-1879657-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879657-3
ECAD Model:
3D Model

Description:

H4 27R4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879657-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:27.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879657-3

Detailed Description

Enhance your circuitry with this high-performance H4 resistor, boasting a precision tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. With a resistance of 27.4 Ω and a power rating of 0.5 W, it ensures reliable operation even in demanding environments. The axial leaded design and tinned copper termination provide secure and efficient mounting, while its compact dimensions of 10 x 3.7 mm make it suitable for various applications. Operating within a wide temperature range of -55 to 155 °C and rated for 350 V, this thin film resistor guarantees stability and durability. Perfect for professional electronic setups, it offers exceptional performance in through-hole installations.