| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879657-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 28 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879657-4 |
4-1879657-4
| Heilind Number: | AMP4-1879657-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879657-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this H4 28R 0.1% 15PPM resistor. Featuring a thin film element and axial lead mounting, it offers a power rating of .5W and a resistance of 28Ω. With tinned copper leads for secure termination, this resistor ensures stable performance in a wide operating temperature range from -55 to 155°C. Its low tolerance of .1% and temperature coefficient of ±15 ppm/°C guarantee accuracy in voltage regulation. RoHS compliant and measuring 10 x 3.7mm, it's a vital component for through hole resistor applications.

