4-1879657-6

Heilind Number:AMP4-1879657-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879657-6
ECAD Model:
3D Model

Description:

H4 29R4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879657-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:29.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879657-6

Detailed Description

Enhance your circuitry with precision and reliability using this H4 29R4 resistor. With a resistance of 29.4 Ω and a tolerance of 0.1%, it ensures accurate performance in a wide temperature range from -55 to 155 °C. The thin film element guarantees stability, while the ±15 ppm/°C temperature coefficient maintains consistency under varying conditions. Operating at a rated voltage of 350 V and with a power rating of .5 W, this axial leaded resistor is suitable for demanding applications. Its compact dimensions of 10 x 3.7 mm and tinned copper leads make it easy to integrate into your designs. Whether you're a professional engineer or a hobbyist, this component is a valuable addition to your toolkit.