4-1879658-3

Heilind Number:AMP4-1879658-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879658-3
ECAD Model:
3D Model

Description:

H4 294R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879658-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:294 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879658-3

Detailed Description

Experience superior precision and reliability with our H4 294R Thin Film Resistor. Boasting a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, this resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350 V and a power rating of .5 W, it's ideal for various applications. The axial leaded mount type and tinned copper leads make for easy and secure installation. RoHS compliant, this resistor meets environmental standards without compromising on quality. Upgrade your circuitry with this high-quality component.