4-1879658-8

Heilind Number:AMP4-1879658-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879658-8
ECAD Model:
3D Model

Description:

H4 332R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879658-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:332 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879658-8

Detailed Description

Enhance circuit performance with the precision of our H4 332R resistor. This thin film component boasts a resistance of 332 ohms with a tight tolerance of 0.1%, ensuring accurate signal control. Operating flawlessly within a wide temperature range of -55 to 155°C, it guarantees reliability in diverse environments. With a power rating of 0.5W and a rated voltage of 350V, it's suitable for demanding applications. Its axial leaded design with tinned copper terminations allows for easy and secure installation. Plus, with a low temperature coefficient of ±15 ppm/°C, it maintains stable performance over time. Ideal for various electronic projects, this resistor is a valuable addition to any engineer's toolkit.