4-1879659-3

Heilind Number:AMP4-1879659-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879659-3
ECAD Model:
3D Model

Description:

H4 3K16 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879659-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.16 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879659-3

Detailed Description

Enhance your electronic circuitry with our high-quality Axial Leaded resistor. With a power rating of 0.5W and a resistance of 3.16 KΩ, this component ensures reliable and precise performance. The thin film element type, coupled with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, guarantees accuracy in signal processing. Operating within a wide temperature range of -55 to 155 °C and rated at 350V, it is suitable for diverse applications. Featuring tinned copper leads for easy soldering and a compact 10 x 3.7 mm size, it is ideal for through-hole mounting. Trust in the durability and functionality of this resistor for your projects.