4-1879659-4

Heilind Number:AMP4-1879659-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879659-4
ECAD Model:
3D Model

Description:

H4 3K24 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879659-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.24 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879659-4

Detailed Description

Enhance your electronic circuits with the precision and reliability of our H4 3K24 axial leaded resistor. With a power rating of 0.5W and a resistance of 3.24 KΩ, this thin film element boasts a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Its compact dimensions of 10 x 3.7 mm make it suitable for various applications, while its tinned copper leads guarantee secure and efficient connectivity. RoHS compliance underscores our commitment to environmental responsibility, making this resistor a sustainable choice for your projects in the Passives, Resistors, and Through Hole Resistors categories. Trust in its rated voltage of 350V to deliver consistent and stable performance, with two terminations for easy installation. Elevate your designs with the quality and durability of this essential component.