4-1879659-5

Heilind Number:AMP4-1879659-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879659-5
ECAD Model:
3D Model

Description:

H4 3K32 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879659-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.32 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879659-5

Detailed Description

Enhance the precision and reliability of your electronic circuitry with our H4 3K32 through-hole resistor. Operating at a power rating of 0.5W and boasting a tolerance of 0.1%, this thin film resistor offers exceptional performance in a compact 10 x 3.7mm package. With a resistance of 3.32 KΩ and a temperature coefficient of ±15 ppm/°C, it ensures stable operation even in extreme temperature ranges from -55 to 155°C. Its axial leaded mount type with tinned copper leads provides secure and efficient connectivity. Ideal for a variety of applications, this RoHS-compliant component is designed to meet stringent quality standards, making it a reliable choice for your projects.