4-1879659-8

Heilind Number:AMP4-1879659-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879659-8
ECAD Model:
3D Model

Description:

H4 3K57 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879659-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.57 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879659-8

Detailed Description

Enhance precision in your circuit with this H4 3K57 resistor. Boasting a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures reliable performance even in extreme conditions, with an operating temperature range of -55 to 155 °C. The thin film element construction offers high accuracy, while the 350 V rated voltage and .5 W power rating guarantee suitability for a variety of applications. Measuring 10 x 3.7 mm and featuring axial leaded mount type with tinned copper leads, it's easy to integrate into your setup. Whether for industrial, automotive, or aerospace use, this resistor delivers consistent and precise resistance of 3.57 KΩ, making it an essential component for your electronic projects.