4-1879660-0

Heilind Number:AMP4-1879660-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879660-0
ECAD Model:
3D Model

Description:

H4 31K6 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879660-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:31.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879660-0

Detailed Description

Enhance your electronic circuitry with this precision H4 Thin Film Resistor. Featuring a low tolerance of .1% and a resistance of 31.6 KΩ, it ensures accurate performance in demanding applications. With a power rating of .5 W, this resistor can handle high power loads with ease. Its axial leaded mount type and tinned copper leads make it easy to install, while the wide operating temperature range of -55 to 155 °C ensures reliability in diverse environments. RoHS compliance guarantees its environmental responsibility. Upgrade your projects with this high-quality through-hole resistor.