4-1879661-0

Heilind Number:AMP4-1879661-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879661-0
ECAD Model:
3D Model

Description:

H4 340K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879661-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:340 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879661-0

Detailed Description

Enhance precision in electronic circuits with this H4 340K 0.1% thin film resistor. Designed for accuracy, it boasts a resistance of 340 KΩ with a tolerance of .1%, ensuring reliable performance even in demanding environments. Operating within a wide temperature range of -55 to 155 °C and rated for up to 350 V, it's suitable for various applications. With axial leaded mounting and tinned copper terminations, installation is convenient. The compact 10 x 3.7 mm dimensions make it versatile for space-constrained setups. Plus, with a low temperature coefficient of ±15 ppm/°C, it maintains stability over time. Ideal for professionals and hobbyists alike, this resistor is a valuable component for precision engineering projects.