| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879661-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 365 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879661-3 |
4-1879661-3
| Heilind Number: | AMP4-1879661-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879661-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the precision and reliability of this H4 resistor. Featuring a resistance of 365 KΩ with a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Its low temperature coefficient of ±15 ppm/°C ensures stable operation in a wide range of environments, from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for various applications. The axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm save space on your PCB. Trust in this resistor for high-quality, RoHS-compliant performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


