4-1879661-4

Heilind Number:AMP4-1879661-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879661-4
ECAD Model:
3D Model

Description:

H4 374K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879661-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:374 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879661-4

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 resistor. With a resistance of 374 KΩ, tolerance of 0.1%, and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme conditions ranging from -55 to 155 °C. The thin film element and tinned copper leads guarantee efficient power dissipation and long-term stability. Measuring at 10 x 3.7 mm, it is compact yet powerful, rated for up to 350 V. Suitable for a wide range of applications, this axial-leaded resistor is a valuable component in any project.