4-1879661-5

Heilind Number:AMP4-1879661-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879661-5
ECAD Model:
3D Model

Description:

H4 383K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879661-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:383 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879661-5

Detailed Description

Enhance your circuitry with this precision H4 383K resistor, meticulously crafted for optimal performance. With a tolerance of just 0.1% and a low temperature coefficient of ±15 ppm/°C, this thin film resistor guarantees reliable and accurate resistance values even in extreme operating conditions ranging from -55 to 155 °C. Its axial leaded design and tinned copper terminations ensure easy and secure installation, while its power rating of 0.5 W and rated voltage of 350 V make it suitable for a wide range of applications. ROHS compliance underscores our commitment to environmental responsibility, making this resistor not only high-performing but also eco-friendly. Upgrade your projects with this premium through-hole resistor, a dependable component in the realm of passives.