4-1879661-7

Heilind Number:AMP4-1879661-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879661-7
ECAD Model:
3D Model

Description:

H4 402K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879661-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:402 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879661-7

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this Axial Leaded resistor. Boasting a resistance of 402 KΩ with a tolerance of 0.1%, this Thin Film element ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for various applications. With ±15 ppm/°C temperature coefficient and low 15PPM, this resistor guarantees stable and consistent performance over time. Its compact dimensions of 10 x 3.7 mm, along with tinned copper leads for easy installation, make it a versatile component for your projects. Whether you're a professional or a hobbyist, this Through Hole Resistor is a must-have for your collection.