4-1879661-8

Heilind Number:AMP4-1879661-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879661-8
ECAD Model:
3D Model

Description:

H4 412K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879661-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:412 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879661-8

Detailed Description

Enhance your electronic projects with the precision and reliability of our H4 412K 0.1% Thin Film Resistor. With a power rating of 0.5W and a resistance value of 412KΩ, this resistor is designed for high-performance applications where accuracy is crucial. Its ±15 ppm/°C temperature coefficient ensures stable operation across a wide temperature range, from -55 to 155°C. The axial leaded mount type and tinned copper leads make for easy and secure installation. Measuring 10 x 3.7mm, this resistor is compact yet powerful, with a rated voltage of 350V. Ideal for demanding environments, it offers exceptional precision with a tolerance of 0.1%. Trust in the quality of our Through Hole Resistor for your next project.