4-1879662-1

Heilind Number:AMP4-1879662-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879662-1
ECAD Model:
3D Model

Description:

H8 26R1 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879662-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:26.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879662-1

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor. The H8 26R1 boasts a precision thin film element with a tolerance of 0.1%, ensuring accurate resistance values. Operating within a wide temperature range of -55 to 155 °C, it offers reliable performance in diverse environments. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is suitable for various applications. Its axial leaded design and tinned copper terminations facilitate easy installation. Experience minimal signal distortion, thanks to its low temperature coefficient of ±15 ppm/°C. Ideal for demanding projects, this resistor guarantees stability and longevity.