4-1879662-2

Heilind Number:AMP4-1879662-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879662-2
ECAD Model:
3D Model

Description:

H8 26R7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879662-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:26.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879662-2

Detailed Description

Enhance circuit performance with this high-quality axial-leaded resistor, featuring a precise tolerance of 0.1% and low temperature coefficient of ±15 ppm/°C. With a resistance of 26.7 Ω and power rating of .25 W, it's ideal for applications requiring stable and accurate resistance values. Operating efficiently in a wide temperature range (-55 - 155 °C) and rated for 350 V, this thin film resistor ensures reliable performance in diverse environments. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make it easy to integrate into your electronic designs. Perfect for through-hole mounting, it's a valuable component for professionals and hobbyists alike seeking precision and durability in their projects.