4-1879662-8

Heilind Number:AMP4-1879662-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879662-8
ECAD Model:
3D Model

Description:

H8 30R9 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879662-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:30.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879662-8

Detailed Description

Enhance circuit performance with the H8 30R9 0.1% 15PPM resistor, a reliable component designed for precision applications. Featuring an axial leaded mount type and tinned copper leads for easy installation, this resistor offers a power rating of .25W and a resistance of 30.9 ohms. With a thin film element type and a tolerance of .1%, it ensures accurate and stable resistance values. Operating within a wide temperature range of -55 to 155°C and a rated voltage of 350V, it is suitable for diverse environments. Its low temperature coefficient of ±15 ppm/°C guarantees minimal drift over time. While not ROHS compliant, it remains an essential choice for projects requiring high precision and reliability. Elevate your electronic designs with this through-hole resistor, ideal for various applications in the field of electronics.